| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-917242-8 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Tab |
| Row Spacing: | .2 in, 5.08 mm |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP3-917242-8 |
3-917242-8
Specifications
Detailed Description
Experience the superior performance of the DYNAMIC D-3500 TAB HSG 20P F/H, a housing component from the esteemed Dynamic 3000 Series. Crafted with high-quality UL 94V-0 rated polyester GF material in a sleek black finish, this two-row, 20-contact plug connector ensures reliable power and signal transmission in demanding environments. With a 5.08mm pitch and tab contact type, it offers secure connections for wire and cable terminations. Operating seamlessly within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is ideal for heavy-duty power applications, guaranteeing both efficiency and compliance with RoHS standards. Elevate your connectivity solutions with this essential component.

