| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-917361-0 |
| Series: | AMPMODU 2 mm |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .049 in, 1.25 mm |
| Voltage: | 50 VDC |
| Contact Type: | Tab |
| Package Quantity: | 180 |
| Number of Positions: | 30 |
| Housing Color: | White |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 100 MΩ |
| GPL: | 438 |
| Mating Entry Location: | Top |
| Contact Mating Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | .307 in, 7.8 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Self-Aligning (Alignment Free) |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3627 |
| Contact Layout: | Inline |
| ECCN: | EAR99 |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Connector Assembly Type: | PCB Mount Header |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-917361-0 |
| SKU: | AMP3-917361-0 |
3-917361-0
Specifications
Detailed Description
Introducing the AMPMODU 2 mm Series Board-to-Board Connector, an essential component for seamless electronic connections. This high-quality connector features a single row design with 30 positions, ensuring efficient signal transmission. Crafted with durable Nylon 6/6 - GF housing in a sleek white color, it offers reliable performance in industrial settings. The termination method of Through Hole - Solder guarantees secure attachment to the PCB, while the contact material of Phosphor Bronze with Tin plating ensures optimal conductivity. With a pitch of 1.25 mm (.049 in) and a voltage rating of 50 V AC/DC, this connector meets stringent industry standards. Its compact design, with a low profile of .307 in (7.8 mm), and right-angle mount orientation facilitate space-saving PCB layouts. Featuring UL 94V-0 flammability standard compliance and an insulation resistance of 100 MΩ, it prioritizes safety and reliability. The connector is RoHS compliant, making it an environmentally friendly choice. Perfect for mezzanine and board stacking applications, it offers self-aligning mating for easy installation. Trust in the AMPMODU 2 mm Series Connector for seamless and dependable board-to-board connections in your electronic designs.

