| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-929080-5 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 12 V AC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N02 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .303 in |
| Cable Exit Angle: | 180° |
| Height: | 16.8 mm, .661 in |
| Width: | .283 in, 7.2 mm |
| Mating Tab Width: | .025 in, .63 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Connector Code: | C |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | On the Terminal |
| Standards Met: | DIN IEC 512 |
| Part Aliases: | 3-929080-5 |
| SKU: | AMP3-929080-5 |
3-929080-5
Specifications
Detailed Description
Enhance connectivity with this two-position socket housing from our MQ series. Designed for female terminals, it meets DIN IEC 512 standards and offers a pitch of 2.54 mm (.1 in). With a 12V AC voltage rating and operating temperature range of -40 to 120°C (-40 to 248°F), it's suitable for automotive applications. The blue PBT GF body ensures durability, while the 180° cable exit angle and compact dimensions make it versatile for wire to board or wire-to-device connections. Featuring a primary locking feature on the terminal, this housing is serviceable and RoHS compliant, making it a reliable choice for automotive connector accessories.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-963715-1 | ![]() | |
| TE Connectivity 5-963715-5 | ![]() | |
| TE Connectivity 6-963715-5 | ![]() |


