| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-936289-4 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 6 |
| GPL: | N02 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .228 in |
| Cable Exit Angle: | 180° |
| Height: | 19.15 mm, .754 in |
| Width: | 19.2 mm, .756 in |
| Mating Tab Width: | .025 in, .63 mm |
| Body Color: | Brown |
| Serviceable: | Yes |
| Connector Code : | E |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-936289-4 |
| SKU: | AMP3-936289-4 |
3-936289-4
| Heilind Number: | AMP3-936289-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-936289-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect female terminals with our MQS SOCKET 6P HSG TYPE-C, a versatile housing solution designed for automotive applications. With a pitch of 2.54mm (.1 in) and a single row configuration, it offers efficient signal transmission. Crafted from durable Polyamide material, this housing meets UL 94V-2 flammability standards for enhanced safety. Operating smoothly in a wide temperature range from -40 to 125°C (-40 to 257°F), it ensures reliable performance in varying environments. Featuring a 180° cable exit angle and a compact design with a height of .754 in (19.15 mm) and width of .756 in (19.2 mm), it's suitable for space-constrained installations. The brown body color adds a touch of style, while the primary locking feature on the terminal guarantees secure connections. Serviceable and RoHS compliant, this connector accessory is a must-have for automotive wiring projects.

