3-964273-1

Heilind Number:AMP3-964273-1
Manufacturer:TE Connectivity
Manufacturer Number:3-964273-1
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

JPT A REC 2.8 Contact SWS Au

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-964273-1
Amperage:30 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:1 - 2.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP3-964273-1

Detailed Description

Upgrade your automotive, truck, bus, or off-road terminals with our high-performance JPT A REC 2.8 Contact SWS Au. Designed for durability and efficiency, this contact features a F-Crimp for secure termination and a locking Lance for added stability. With a current rating of 30 A and a wire size compatibility of 1-2.5 mm², it ensures reliable power transmission. Its operating temperature range of -40 to 150 °C (-40 to 302 °F) makes it suitable for various environments, while its RoHS compliance guarantees environmental responsibility. Trust in the quality and performance of this essential automotive connector component.