| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-967325-1 |
| Gender: | Housing for female terminals |
| Pitch: | .276 in, 7 mm |
| IP Rating: | IP69K |
| Polarization: | No |
| Body Material: | Other |
| Number of Positions: | 4 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | 1.22 in |
| Cable Exit Angle: | 180° |
| Height: | 1.291 in, 32.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
| Body Color: | Green |
| Serviceable: | No |
| Mating Pin Diameter: | .098 in, 2.5 mm |
| Connector Code : | 3 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 3-967325-1 |
| SKU: | AMP3-967325-1 |
3-967325-1
| Heilind Number: | AMP3-967325-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-967325-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this rugged housing designed for female terminals, featuring a 7 mm pitch for secure wire-to-wire connections. Built to withstand the harshest environments, it boasts an IP69K rating for high-pressure water and steam resistance. With a UL 94-HB flammability standard, rest assured it meets strict safety regulations. This versatile housing accommodates 4 positions, with a convenient box packaging for easy handling. Operating seamlessly in temperatures ranging from -40 to 120 °C (-40 to 248 °F), it suits industrial and commercial transportation applications perfectly. Its green body, 1.22-inch length, and 1.291-inch height ensure visibility and accessibility, while the 180° cable exit angle offers flexibility in installation. Trust in its reliability, with a primary locking feature and RoHS compliance guaranteeing quality and environmental responsibility. Elevate your automotive connector systems with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/14/2022 | PCN-21-120149 - Manufacturing Location Change . The Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for the PBT-type Material Coupling Component. No fit, form or function change. Part geometries off the new tool are identical to current production. Shipments from current and new tooling configurations may be mixed. | Download | |||
| 08/16/2021 | PCN-21-108046 - Alternate 2nd source material. TE Connectivity is approving an alternate 2nd source material for the DIN Socket Connector assemblies with part number(s) listed below. The 2nd source is a PA66 GF30 similar to the current material used in production for the Coupling Ring component. These PNs are TE proprietary designs, therefore considered catalog/general market product. | Download | |||

