30691

Heilind Number:AMP30691
Manufacturer:TE Connectivity
Manufacturer Number:30691
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BUDG R 22-16 COMM 22-18 MIL 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 30691
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP30691

Detailed Description

Enhance your electrical connections with our BUDG R 22-16 COMM 22-18 MIL 6 Ring Tongue Terminals. Part of the SOLISTRAND Budget series, these straight orientation terminals feature a closed barrel design, ensuring a secure fit for #6 or M3.5 studs. With a wide operating temperature range of up to 170°C (338°F), they are suitable for diverse industrial applications. These terminals accommodate wire sizes ranging from 22 to 16 AWG, making them versatile for various projects. ROHS-compliant and ideal for both commercial and military use, these terminals offer reliable performance in demanding environments. Upgrade your connectivity solutions with our Rings & Spades terminal offerings.