30692

Heilind Number:AMP30692
Manufacturer:TE Connectivity
Manufacturer Number:30692
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERM, BUDG, R 22-18 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 30692
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP30692

Detailed Description

Discover the perfect solution for your electrical connectivity needs with our R 22-18 8 Budget SOLISTRAND Ring Tongue Terminals. Designed for efficiency and reliability, these connectors feature a #8 stud size (M4) and are ideal for wire sizes ranging from 22 AWG to 1.42 mm². With an offset orientation and straight terminal angle, they offer versatility in various applications. Operating flawlessly in temperatures up to 170°C (338°F), these closed-barrel terminals ensure secure connections. Their non-insulated design is suited for specific requirements, while RoHS compliance guarantees environmental responsibility. Trust in the quality of our Rings & Spades collection for all your crimping needs.