| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 30693 |
| Series: | SOLISTRAND Budget |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP30693 |
30693
Specifications
Detailed Description
Experience reliable connectivity with our BUDG R 22-16 COMM 22-18 MIL 10 Ring Tongue Terminal, part of the SOLISTRAND Budget series. Designed for secure wire termination, this straight-orientation connector features a #10 stud size and accommodates 22-18 AWG wire. With a closed barrel construction and operating temperature range of up to 170°C (338°F), it ensures durability and performance in demanding environments. RoHS compliant and suitable for a variety of applications, this terminal is a dependable choice for your electrical connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58508-1 | TE Connectivity 30693 Application Tooling | ![]() |
| TE Connectivity 58509-1 | TE Connectivity 30693 Application Tooling | ![]() |


