30694

Heilind Number:AMP30694
Manufacturer:TE Connectivity
Manufacturer Number:30694
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BUDG R 22-16 COMM 22-18 MIL 12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 30694
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:#12
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP30694

Detailed Description

Efficiently connect wires with our BUDG R 22-16 COMM 22-18 MIL 12 Ring Tongue terminals from the SOLISTRAND Budget series. Designed for #12 stud sizes, these straight orientation terminals can withstand high temperatures up to 170°C (338°F), making them ideal for industrial applications. With a wire size range of 22 AWG (.3 - 1.42 mm², 509 - 3260 CMA) and a closed barrel type, they ensure secure and reliable connections. These non-insulated terminals are RoHS compliant, offering peace of mind for environmentally conscious projects. Perfect for various crimping needs, they are a versatile solution for professionals in the field.