30695

Heilind Number:AMP30695
Manufacturer:TE Connectivity
Manufacturer Number:30695
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,BODY RING 16-14 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 30695
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP30695

Detailed Description

Enhance your electrical connections with our 16-14 gauge Terminal Body Ring, meticulously engineered for optimal performance in a variety of applications. Part of the SOLISTRAND Budget series, this Ring Tongue connector features a #6 stud size, perfect for secure fastening. With a straight orientation and high operating temperature range of 170°C (338°F), it ensures reliability even in demanding environments. Designed for 16 AWG wire, it accommodates a range of 1.25 - 2 mm², with a closed barrel type for efficient crimping. While non-insulated, its durable construction guarantees long-lasting use. RoHS compliant, this terminal upholds environmental standards without compromising on quality. Ideal for professional projects, it's a must-have in your toolkit for seamless connectivity.