| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 30697 |
| Series: | SOLISTRAND Budget |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP30697 |
30697
Specifications
Detailed Description
Enhance your electrical connections with our TERMINAL, BODY RING 16-14 10 from the SOLISTRAND Budget series. This Ring Tongue connector features a #10 stud size and is designed for seamless integration with 16-14 AWG wire sizes. With a closed barrel for secure crimping, it ensures reliable performance in various applications. Operating at temperatures up to 170°C (338°F), it is suitable for high-temperature environments. The straight terminal angle and offset orientation make installation convenient, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for Rings & Spades applications, this terminal is a must-have for your connector needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58508-1 | TE Connectivity 30697 Application Tooling | ![]() |
| TE Connectivity 58509-1 | TE Connectivity 30697 Application Tooling | ![]() |


