| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 30928 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP30928 |
30928
Specifications
Detailed Description
Easily secure your electrical connections with this high-quality terminal, designed for optimal performance in demanding environments. Featuring a #10 stud size and accommodating 16-14 AWG wire, it ensures a reliable and efficient connection every time. With a closed barrel design and straight terminal angle, it offers stability and ease of use. Operating at temperatures up to 170°C (338°F), it's suitable for a wide range of applications. RoHS compliant and crafted with precision, this terminal is a must-have for any professional electrician or DIY enthusiast. Upgrade your wiring projects with confidence.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | PCN-22-153022 - Cosmetic Change. Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DOT" Stamp marking option on the part for the location. | Download | |||

