30972

Heilind Number:AMP30972
Manufacturer:TE Connectivity
Manufacturer Number:30972
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,BUDG R 12-10 3/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 30972
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP30972

Detailed Description

Enhance your electrical connections with our SOLISTRAND Budget Ring Tongue Terminal. Designed for seamless performance, this terminal features a 3/8" stud size and accommodates wire sizes ranging from 10 to 12 AWG. With a durable closed barrel construction and straight terminal angle, it ensures secure and reliable connectivity. Operating efficiently in temperatures up to 170°C (338°F), it's suitable for a wide range of applications. RoHS compliant and part of our Rings & Spades product line, this terminal is a must-have for any professional or DIY electrician. Upgrade your toolkit with this essential connector for crimping tasks.