| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 30996 |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP30996 |
30996
Specifications
Detailed Description
Easily connect wires with our DG R 22-16 COMM 22-18 MIL 8 Ring Tongue Crimp Terminal. Designed for #8 stud sizes (M4), this terminal features an offset orientation for efficient installation. With an operating temperature range of 170°C (338°F), it's suitable for demanding environments. Accommodating 22 AWG wires (.3 - 1.42 mm², 509 - 3260 CMA), its closed barrel ensures secure connections. RoHS compliant and ideal for various applications, this straight-angle terminal is a reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 35187 | SPLICE,SOLIS PARA 2 | ![]() |
| TE Connectivity ES2000-NO.3-B8-0-STK | ES2000-NO.3-B8-0-STK | ![]() |


