31087

Heilind Number:AMP31087
Manufacturer:TE Connectivity
Manufacturer Number:31087
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BUDGET R 22-16COMM 22-18MIL 1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 31087
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:1
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP31087

Detailed Description

Enhance your electrical connections with our SOLISTRAND Budget Ring Tongue connectors. Designed for efficient termination, these connectors feature a durable closed barrel and straight terminal angle for easy installation. With a stud size of 1 and wire compatibility ranging from 22-18AWG, they offer versatile application. Operating at temperatures up to 170°C, these connectors ensure reliable performance in demanding environments. Whether for commercial or military use, they guarantee secure and efficient connectivity. Upgrade your setup with our high-quality Rings & Spades terminals.