| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 31088 |
| Series: | SOLISTRAND Budget |
| Connector Type: | Ring Tongue |
| Stud Size: | #2, M2 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP31088 |
31088
Specifications
Detailed Description
Enhance your electrical connections with our SOLISTRAND Budget Ring Tongue connectors. Designed for efficiency and reliability, these connectors are perfect for R 22-16COMM and 22-18MIL wire sizes, offering seamless performance in various applications. With a #2 stud size and offset orientation, they ensure a secure fit and optimal conductivity. Operating flawlessly in temperatures up to 170°C (338°F), these connectors are durable and resilient. The closed barrel design guarantees a tight connection, while their straight terminal angle facilitates easy installation. RoHS compliant and part of our Rings & Spades collection, these connectors are a must-have for any electrical project. Upgrade your setup with our high-quality Crimp Ring Terminals today.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58508-1 | TE Connectivity 31088 Application Tooling | ![]() |
| TE Connectivity 58509-1 | TE Connectivity 31088 Application Tooling | ![]() |


