| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 31089 |
| Series: | SOLISTRAND Budget |
| Connector Type: | Ring Tongue |
| Stud Size: | #4, M2.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP31089 |
31089
Specifications
Detailed Description
These Budget SOLISTRAND Ring Tongue connectors are designed for reliable wire termination in commercial and military applications. With a stud size of M2.5 and #4, they offer a secure fit for 22-18 AWG wire. The closed barrel and offset orientation ensure proper connection and durability. Operating at temperatures up to 170°C (338°F), they are suitable for demanding environments. RoHS compliant and featuring a straight terminal angle, these connectors guarantee both performance and environmental responsibility. Perfect for a variety of projects, they are a must-have in any toolkit.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58508-1 | TE Connectivity 31089 Application Tooling | ![]() |
| TE Connectivity 58509-1 | TE Connectivity 31089 Application Tooling | ![]() |


