31091

Heilind Number:AMP31091
Manufacturer:TE Connectivity
Manufacturer Number:31091
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BODY R 22-16 COMM 22-18 MIL 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 31091
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
Part Aliases:31091
SKU:AMP31091

Detailed Description

Enhance your electrical connections with our BODY R 22-16 COMM 22-18 MIL 6 Crimp Ring Terminals from the SOLISTRAND Budget series. Designed for optimal performance in demanding environments, these connectors feature a #6, M3.5 stud size and accommodate wire sizes ranging from 22 AWG to 1.42 mm². With a closed barrel design and straight terminal angle, they ensure secure and reliable contact. Operating temperature range of up to 170°C (338°F) makes them suitable for a wide range of applications. RoHS compliant and part of our Rings & Spades collection, these terminals guarantee quality and compliance with industry standards. Upgrade your connectivity solutions with these high-performance components.