31096

Heilind Number:AMP31096
Manufacturer:TE Connectivity
Manufacturer Number:31096
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DG R 22-16 COMM 22-18 MIL 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 31096
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP31096

Detailed Description

Easily secure and connect wires with our DG R 22-16 COMM 22-18 MIL 6 Crimp Ring Terminal. Designed for precision, this connector features a #6 stud size with M3.5 compatibility, ensuring a reliable fit. Its offset orientation allows for efficient installation, while the closed barrel design guarantees a secure connection. Operating in temperatures up to 170°C (338°F), it's ideal for demanding environments. With a wire size range of 22 AWG and .3 - 1.42 mm², it accommodates various applications. Straight terminal angle and RoHS compliance further enhance its usability. Perfect for professional or DIY projects, this terminal is a must-have for any electrical work.