| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 31101 |
| Series: | SOLISTRAND Budget |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP31101 |
31101
Specifications
Detailed Description
Upgrade your electrical connections with our versatile Ring Tongue Crimp Terminals. Designed for professional use, these terminals are perfect for securing wires in a range of applications. With a straight orientation and closed barrel design, they ensure a reliable and durable connection every time. Operating at temperatures up to 170°C (338°F), they are ideal for demanding environments. Suitable for wire sizes 22-16 AWG (.3 - 1.42 mm²), these terminals are a must-have for any electrical project. Non-insulated and compliant with industry standards, they guarantee safety and performance. Elevate your connectivity with our high-quality Crimp Ring Terminals.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58508-1 | TE Connectivity 31101 Application Tooling | ![]() |
| TE Connectivity 58509-1 | TE Connectivity 31101 Application Tooling | ![]() |


