31112

Heilind Number:AMP31112
Manufacturer:TE Connectivity
Manufacturer Number:31112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BUDGET RING 12-10 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 31112
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP31112

Detailed Description

Enhance your electrical connections with our Budget Ring 12-10 6 from the SOLISTRAND Budget series. Designed for efficiency, this ring tongue connector features a #6 stud size and an offset orientation for easy installation. With an operating temperature range of up to 170°C (338°F), it ensures reliable performance in various environments. Suitable for wire sizes 10-12 AWG (3-6 mm²), it offers versatility for different applications. The closed barrel type provides secure crimping, while the straight terminal angle simplifies connectivity. Rest assured of its quality as it is RoHS compliant. Perfect for professional and DIY projects, this connector is a valuable addition to your toolkit. Elevate your electrical work with Rings & Spades' reliable terminal solutions.