31113

Heilind Number:AMP31113
Manufacturer:TE Connectivity
Manufacturer Number:31113
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,BUDG R 12-10 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 31113
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP31113

Detailed Description

Enhance your electrical connections with our SOLISTRAND Budget Ring Tongue Terminal. Designed for efficiency and reliability, this terminal features a #8 stud size and accommodates wire sizes 10-12 AWG. With a closed barrel design and straight terminal angle, it ensures secure and stable connections. Operating at temperatures up to 170°C (338°F), it is suitable for demanding environments. ROHS compliant and part of our Rings & Spades collection, this terminal is a must-have for any project requiring high-quality crimp connections.