31114

Heilind Number:AMP31114
Manufacturer:TE Connectivity
Manufacturer Number:31114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,BUDG R 12-10 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 31114
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP31114

Detailed Description

Enhance your electrical connections with our SOLISTRAND Budget Ring Tongue Terminal. Designed for 12-10 AWG wires, this connector ensures secure crimping for reliable performance. With a #10 stud size and closed barrel construction, it guarantees a snug fit and optimal conductivity. The straight terminal angle and offset orientation make installation effortless, while its high-temperature tolerance of up to 170°C (338°F) ensures durability in demanding environments. RoHS compliant and crafted for quality, this terminal is a must-have for professionals in the field. Elevate your connectivity with Rings & Spades' premium terminal solution.