| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 31159 |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP31159 |
31159
Specifications
Detailed Description
Enhance connectivity with this durable and versatile ring tongue connector, designed for efficient wire termination in a range of applications. With a stud size of #6 and M3.5, it accommodates 22-16 AWG wires, offering a secure fit for optimal performance. The straight orientation and closed barrel design ensure easy installation and reliable operation, even in high-temperature environments up to 170 °C (338 °F). This RoHS-compliant connector is a must-have for professionals in the field, providing peace of mind with its quality and compliance. Suitable for a variety of tasks, from industrial to military, it's a valuable addition to any toolkit. Upgrade your connectivity solutions with this essential component from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-201692-7 | CNTR FASTENER PLUG BLOCK,104P | ![]() |


