31160

Heilind Number:AMP31160
Manufacturer:TE Connectivity
Manufacturer Number:31160
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DG R 22-16 COMM 22-18 MIL 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 31160
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP31160

Detailed Description

Enhance your electrical connections with our DG R 22-16 COMM 22-18 MIL 8 Ring Tongue Crimp Terminal. Designed for reliability in high-temperature environments, this terminal features a straight orientation and #8 stud size, accommodating 22-18 AWG wire. With a closed barrel and straight terminal angle, it ensures secure and efficient crimping. Its RoHS compliance guarantees eco-friendly performance. Perfect for a variety of industrial applications, trust in the quality of our Rings & Spades collection.