31163

Heilind Number:AMP31163
Manufacturer:TE Connectivity
Manufacturer Number:31163
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BUDGET RING 16-14 12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 31163
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:#12
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP31163

Detailed Description

Enhance your budget-friendly electrical connections with our Solistrand Budget Ring Tongue Terminal. Designed for efficiency and durability, this #12 stud size terminal accommodates 16-14 AWG wire, ensuring secure and reliable conductivity in straight orientation applications. With a closed barrel construction and straight terminal angle, it guarantees a snug fit and easy installation. Operating flawlessly in temperatures up to 170°C (338°F), it meets RoHS compliance standards, making it a sustainable choice for your projects. Trust in the quality and performance of our Rings & Spades series for all your crimp terminal needs.