| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 31165 |
| Series: | SOLISTRAND Budget |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP31165 |
31165
Specifications
Detailed Description
Enhance your electrical connections with our TERMINAL, part of the SOLISTRAND Budget series. Designed for 16-14 AWG wire, this Ring Tongue connector features a 5/16 stud size for secure attachment. With an operating temperature range of 170°C (338°F), it guarantees reliable performance in high-temperature environments. The closed barrel design ensures optimal conductivity, while the straight terminal angle and offset orientation facilitate easy installation. RoHS compliant and perfect for various applications, from automotive to industrial. Elevate your connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58508-1 | TE Connectivity 31165 Application Tooling | ![]() |
| TE Connectivity 58509-1 | TE Connectivity 31165 Application Tooling | ![]() |


