31181

Heilind Number:AMP31181
Manufacturer:TE Connectivity
Manufacturer Number:31181
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,BODY FLAG R 16-14 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 31181
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Flag
Operating Temperature Range:170 °C, 338 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP31181

Detailed Description

Enhance your electrical connections with our TERMINAL, BODY FLAG R 16-14 10 from the SOLISTRAND Budget series. Designed for optimal performance, this Ring Tongue connector features a #10 stud size and accommodates 16 AWG wires. With a straight terminal angle and a closed barrel, it ensures secure and reliable connections. Operating at temperatures up to 170°C (338°F), it is suitable for a wide range of applications. Trust in our Rings & Spades products for high-quality solutions that meet your needs. Upgrade your Crimp Ring terminals with this essential component.