31251

Heilind Number:AMP31251
Manufacturer:TE Connectivity
Manufacturer Number:31251
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DG R 22-16 COMM 22-18 MIL 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 31251
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP31251

Detailed Description

Enhance your electrical connections with this durable ring tongue connector. Designed for the rigors of industrial use, it accommodates wire sizes ranging from 22 AWG to 1.42 mm², ensuring compatibility with a wide range of applications. Its closed barrel design provides secure crimping, while the straight orientation and M6 stud size offer versatile installation options. Operating flawlessly in temperatures up to 170 °C (338 °F), it guarantees reliable performance even in demanding environments. Trust in this connector for efficient and long-lasting connectivity in your projects.