31262

Heilind Number:AMP31262
Manufacturer:TE Connectivity
Manufacturer Number:31262
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BUDG R 22-16 COMM 22-18 MIL 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 31262
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:#4, M2.5
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP31262

Detailed Description

Upgrade your electrical connections with our BUDG R 22-16 COMM 22-18 MIL 4 crimp ring terminals from the SOLISTRAND Budget series. Designed for professional use, these straight orientation connectors feature a ring tongue to ensure secure attachment to M2.5 or #4 studs. With an operating temperature range of up to 170°C (338°F), they are ideal for demanding environments. Suitable for 22 AWG wire, the closed barrel design guarantees reliable performance. RoHS compliant and crafted for durability, these terminals are a must-have for any project.