| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 31264 |
| Connector Type: | Ring Tongue |
| Stud Size: | M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP31264 |
31264
| Heilind Number: | AMP31264 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 31264 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our BUDG R 22-16 COMM 22-18 MIL 6 Ring Tongue terminals. Designed for professional use, these connectors feature a durable M3.5 stud size and accommodate 22 AWG wire. Operating seamlessly in temperatures up to 170°C (338°F), they ensure reliable performance in various environments. With a straight orientation and closed barrel type, they offer a secure fit for your applications. These terminals are essential for any project requiring efficient and durable crimp connections, and they are fully compliant with RoHS standards. Upgrade your toolkit with these high-quality Rings & Spades connectors.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58508-1 | ![]() | |
| TE Connectivity 58509-1 | ![]() |


