31265

Heilind Number:AMP31265
Manufacturer:TE Connectivity
Manufacturer Number:31265
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BUDG R 22-16 COMM 22-18 MIL 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 31265
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP31265

Detailed Description

Introducing the Budget SOLISTRAND Ring Tongue Connector, designed for reliable wire termination in various applications. This connector, featuring a #8 stud size, accommodates wire sizes ranging from 22-16 AWG (.3-1.42 mm²). With a closed barrel and offset orientation, it ensures secure connections even in demanding environments. Operating at temperatures up to 170°C (338°F), it is suitable for industrial use. RoHS compliant and crafted for durability, this connector is a dependable choice for professional electrical installations.