31266

Heilind Number:AMP31266
Manufacturer:TE Connectivity
Manufacturer Number:31266
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BUDG R 22-16 COMM 22-18 MIL 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 31266
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP31266

Detailed Description

Enhance your electrical connections with our BUDG R 22-16 COMM 22-18 MIL 10 Ring Tongue terminals from the SOLISTRAND Budget series. Designed for professional use, these straight orientation connectors feature a #10 stud size, accommodating a wide range of wires from 22-18 AWG. With a durable closed barrel construction, they ensure secure and reliable crimps. Operating at temperatures up to 170°C (338°F), they are suitable for demanding industrial environments. RoHS compliant and offering easy installation, these terminals are perfect for a variety of applications. Upgrade your connection solutions with our Rings & Spades range.