31269

Heilind Number:AMP31269
Manufacturer:TE Connectivity
Manufacturer Number:31269
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DG R 22-16 COMM 22-18 MIL 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 31269
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP31269

Detailed Description

Discover the versatile DG R 22-16 COMM 22-18 MIL 6 Crimp Ring Terminal, an essential component for secure electrical connections. Designed for professional applications, this connector features a Ring Tongue design with a #6 stud size (M3.5) for reliable attachment. Its straight orientation and closed barrel ensure a streamlined installation process. With a temperature range of up to 170°C (338°F), it's suitable for demanding environments. Accommodating 22 AWG wire sizes (.3 - 1.42 mm²), this terminal offers flexibility in connectivity. Crafted for durability, it's RoHS compliant and perfect for various industrial uses. Trust in its quality for optimal performance in your projects. Explore more from our Rings & Spades collection.