31397

Heilind Number:AMP31397
Manufacturer:TE Connectivity
Manufacturer Number:31397
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

DG R 22-16 COMM 22-18 MIL 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 31397
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP31397

Detailed Description

Achieve secure and efficient electrical connections with our DG R 22-16 COMM 22-18 MIL 8 Ring Tongue Terminals. Designed for optimal performance, these connectors feature a #8 stud size (M4) and accommodate 22-18 AWG wire sizes. With an offset orientation and straight terminal angle, they are versatile and easy to install. Operating seamlessly in temperatures up to 170°C (338°F), these terminals are suitable for a wide range of applications. Their closed barrel design ensures reliable connectivity, while their RoHS compliance guarantees environmental responsibility. Whether for industrial or commercial use, our Rings & Spades terminals are a dependable choice for your crimping needs.