31398

Heilind Number:AMP31398
Manufacturer:TE Connectivity
Manufacturer Number:31398
Datasheet:Agency Approval Document (CSA Certificate)
ECAD Model:
3D Model

Description:

DG R 22-16 COMM 22-18 MIL 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 31398
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP31398

Detailed Description

Achieve secure and reliable wire connections with our DG R 22-16 COMM 22-18 MIL 10 Ring Tongue Crimp Terminal. Designed for #10 stud sizes, this terminal offers efficient conductivity for wire sizes ranging from 22 AWG to 1.42 mm². With a closed barrel and straight terminal angle, it ensures a stable and durable connection. Operating at temperatures up to 170°C (338°F), it is suitable for various industrial applications. RoHS compliant and part of our Rings & Spades collection, it guarantees quality and compliance with environmental standards. Perfect for professional use in commercial and military settings.