31423

Heilind Number:AMP31423
Manufacturer:TE Connectivity
Manufacturer Number:31423
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,BUDG R 26-22, 0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 31423
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:#0
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:.12 - .4 mm², 202 - 810 CMA, 26 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP31423

Detailed Description

Enhance your electrical connections with our SOLISTRAND Budget Ring Tongue Terminal. Designed for precision, this connector features a #0 stud size and accommodates 26-22 AWG wire, ensuring secure and efficient transmission. With a straight orientation and closed barrel design, it guarantees a seamless fit for your application. Operating at temperatures up to 170°C (338°F), it's suitable for various environments. RoHS compliant and boasting high-quality construction, it's the ideal choice for professionals and DIY enthusiasts alike. Elevate your projects with our Rings & Spades terminal, a reliable solution for your connectivity needs.