31498

Heilind Number:AMP31498
Manufacturer:TE Connectivity
Manufacturer Number:31498
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BUDG R 22-16COMM 22-18MIL 3/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 31498
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP31498

Detailed Description

Efficiently secure and terminate wires with our BUDG R 22-16COMM 22-18MIL 3/8 Ring Tongue connector from the SOLISTRAND Budget series. Suitable for 22 AWG wires, this connector features a stud size of 3/8 and a straight orientation for seamless installation. Operating in temperatures up to 170°C (338°F), it ensures reliable performance in various environments. With a closed barrel type and RoHS compliance, it guarantees both durability and environmental safety. Perfect for professional use, this connector is a vital component in any electrical setup.