31499

Heilind Number:AMP31499
Manufacturer:TE Connectivity
Manufacturer Number:31499
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,BUDG R 16-14 3/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 31499
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP31499

Detailed Description

Enhance your electrical connections with our 3/8-inch Budget Ring Tongue Terminal. Designed for efficiency and durability, this terminal features a closed barrel and straight terminal angle for secure and reliable crimping. The 16-14 AWG wire size compatibility makes it ideal for a variety of applications, while its offset orientation allows for flexibility in installation. Operating at temperatures up to 170°C (338°F), it guarantees excellent performance even in high-demand environments. With RoHS compliance and a sturdy construction, this terminal is a must-have for any project requiring top-quality connectivity. Upgrade your setup with confidence, knowing you're using a trusted component from our Rings & Spades collection.