| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 31516 |
| Connector Type: | Ring Tongue |
| Stud Size: | #0 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | .12 - .4 mm², 202 - 810 CMA, 26 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP31516 |
31516
| Heilind Number: | AMP31516 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 31516 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Easily secure and connect wires with our DG R 26-22 0 Ring Tongue Terminal. Designed for efficient crimping, this straight-angle connector accommodates 26 AWG wires with a stud size of #0. Its closed barrel construction ensures reliable performance, while operating seamlessly at temperatures up to 170°C (338°F). RoHS compliant and meticulously engineered, this terminal is an essential component for various electrical applications.

