31588

Heilind Number:AMP31588
Manufacturer:TE Connectivity
Manufacturer Number:31588
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,BUDG SPD 12-10 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 31588
Series:SOLISTRAND Budget
Connector Type:Spade Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP31588

Detailed Description

Enhance your electrical connections with our SOLISTRAND Budget series TERMINAL. Designed for efficiency and reliability, this Spade Tongue connector features a #8 stud size, perfect for 12-10 AWG wire. Its straight orientation and closed barrel ensure a secure fit, while its durable construction can withstand temperatures up to 170°C (338°F). With no insulation, it's ideal for various industrial applications. Trust in the quality of our Rings & Spades supplier product for all your connectivity needs.