| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 316040-3 |
| Series: | Dynamic 5000 Series |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 23.4 mm, .921 in |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0640 |
| Wire Size: | 14 - 16 AWG, 1.23 - 2.27 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .118 - .15 in, 3 - 3.8 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | S |
| Part Aliases: | 316040-3 |
| SKU: | AMP316040-3 |
316040-3
Specifications
Detailed Description
Enhance power transmission with our Dynamic D-5 REC CONT. S L/P, a crucial component in the Dynamic 5000 Series. Featuring a high amperage rating of 30 A and durable copper alloy construction with gold plating, this socket contact ensures reliable connectivity. With a termination method of crimping, it securely attaches to 14-16 AWG stranded wires. Operating flawlessly in a wide temperature range from -55 to 105 °C, it meets industrial standards for performance. Each package includes 500 contacts, making it ideal for bulk applications. RoHS compliant and suitable for wire-to-wire connections, it guarantees efficient power transfer in diverse settings.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 234170-1 | TE Connectivity 316040-3 Application Tooling | ![]() |
| TE Connectivity 409158-1 | TE Connectivity 316040-3 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/22/2014 | P-14-010192 - Product improvement. Add new LP cut machine in Tohoku press industry Co. Ltd because of the capacity over. | Download | |||


