| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 316040-6 |
| Series: | Dynamic 5000 Series |
| Amperage: | 45 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Overall Length: | 23.4 mm, .921 in |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0640 |
| Wire Size: | 14 - 16 AWG, 1.23 - 2.27 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .118 - .15 in, 3 - 3.8 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | S |
| Part Aliases: | 316040-6 |
| SKU: | AMP316040-6 |
316040-6
Specifications
Detailed Description
Enhance connectivity with the Dynamic D-5 REC CONT S L/P of the Dynamic 5000 Series. Designed for power transmission, this contact features a robust copper alloy construction with silver plating, ensuring reliable performance. With a crimp termination method, it offers secure attachment to 14-16 AWG wires. Operating at temperatures from -55 to 105°C (-67 to 221°F), it is suitable for industrial applications. The contact's socket type and open barrel design accommodate a wire insulation diameter of 3-3.8mm (.118-.15 inches), with a locking lance for added security. With RoHS compliance, this product meets environmental standards, making it a sustainable choice for wire-to-wire connectors. With a voltage rating of 630V AC/DC, it is ideal for high-power systems. Each package includes 500 contacts, making it convenient for large-scale projects. Upgrade your connectivity solutions with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-179958-2 | DYNAMIC D-5200S REC HSG 2P K/X | ![]() |
| TE Connectivity 1-179958-3 | DYNAMIC D-5200S REC HSG 3P K/X | ![]() |
| TE Connectivity 1-917807-2 | DYNAMIC D-5200M REC HSG 4P X-X | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 234170-1 | TE Connectivity 316040-6 Application Tooling | ![]() |
| TE Connectivity 409158-1 | TE Connectivity 316040-6 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2026 | PCN-25-263408 - Additional Die Added. TECC in Suzhou, China will provide an additional manufacturing die added for this terminal. The performance of products will not be affected. | Download | |||
| 05/15/2023 | PCN-23-169342 - Manufacturing location change. Following Part Numbers will be transferred from TE's subcon to TE Suzhou Plant. Mass Production will be started from May 2023. | Download | |||
| 04/18/2022 | P-22-022507 - Second Manufacturing location. According to operational strategy, TE decided to produce these P/Ns at both locations China(TECC) and Japan. | Download | |||
| 03/30/2020 | P-20-018579 - Manufacturing location change from Japan to China(TECC). Last order date:2020/03/29 | Download | |||
| 05/22/2014 | P-14-010192 - Product improvement. Add new LP cut machine in Tohoku press industry Co. Ltd because of the capacity over. | Download | |||


