| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 316041-3 |
| Series: | Dynamic 5000 Series |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 23.4 mm, .921 in |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0640 |
| Wire Size: | 10 - 12 AWG, 3.08 - 5.5 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .157 - .204 in, 4 - 5.2 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | M |
| Part Aliases: | 316041-3 |
| SKU: | AMP316041-3 |
316041-3
Specifications
Detailed Description
Enhance your electrical connections with the Dynamic D-5 REC CONT. M L/P from the esteemed Dynamic 5000 Series. Designed for optimal performance, this contact features a durable copper alloy construction with gold plating for superior conductivity. Its crimp termination method ensures secure attachment to 10-12 AWG wire, while the locking lance contact retention system provides added stability. With a voltage rating of 630 V AC/DC and an operating temperature range of -55 to 105°C (-67 to 221°F), it's suitable for industrial applications. This contact, packaged in a quantity of 500, is a reliable choice for power transmission in wire-to-wire connector systems. RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity solutions with this high-quality component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 234171-1 | TE Connectivity 316041-3 Application Tooling | ![]() |
| TE Connectivity 409158-1 | TE Connectivity 316041-3 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2016 | E-16-012645 - Product Improvement. Changed the dimension on Production drawings.No changes of form, fit, or function for the customer. And the Customer drawing and the Product Specification are not changed. Therefore, No need to get the approval from the customer for this notice. | Download | |||


