| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 31628 |
| Series: | SOLISTRAND Budget |
| Connector Type: | Hook Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP31628 |
31628
Specifications
Detailed Description
Introducing the SOLISTRAND Budget Hook Tongue Terminal, a reliable solution for your wiring needs. Designed for 22-16 AWG wire in commercial and 22-18 AWG wire in military applications, this straight orientation connector features a #8 stud size (M4) for secure attachment. With a closed barrel design, it ensures optimal conductivity, while its operating temperature range of up to 170°C (338°F) makes it suitable for various environments. This terminal, part of our Rings & Spades collection, is RoHS compliant and offers easy installation for efficient connectivity. Ideal for crimping tasks, it guarantees a dependable electrical connection every time. Upgrade your wiring setup with this high-quality terminal for lasting performance.

