| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 316292-1 |
| Termination Method: | Crimp |
| Terminal Type: | Receptacle |
| Wire Size: | 13 - 18 AWG, 1.06 - 1.87 mm² |
| Terminal / Splice Type: | Receptacle |
| Product: | Magnet Wire Terminals |
| SKU: | AMP316292-1 |
316292-1
Specifications
Detailed Description
Enhance your wire connection projects with our high-quality Crimp Terminals. Designed for easy and secure attachment, these receptacles are a must-have for professionals and DIY enthusiasts alike. With a wire size range of 1.06 - 1.87 mm² (13 - 18 AWG), they offer versatility in various applications. Our RoHS-compliant Magnet Wire Terminals ensure not only efficient performance but also environmental responsibility. Trust in our terminal_splice_type receptacles to streamline your projects with reliable connections. Upgrade your toolbox with these essential components, available in the Push Wire Terminals section of our product catalog.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150408-2 | ![]() | |
| TE Connectivity 7-2150408-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2022 | PCN-22-153696 - Tool Replacement. tooling replacement from old die to new die. The action follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. | Download | |||


