| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 316292-5 |
| Termination Method: | Crimp |
| Terminal Type: | Receptacle |
| Wire Size: | 13 - 18 AWG, 1.06 - 1.87 mm² |
| Terminal / Splice Type: | Receptacle |
| Product: | Magnet Wire Terminals |
| SKU: | AMP316292-5 |
316292-5
Specifications
Detailed Description
Easily and securely terminate wires with our Crimp Receptacle Terminals, ideal for 13-18 AWG wires. These Magnet Wire Terminals offer a reliable connection method, featuring a receptacle design for efficient splicing. With a wire size range of 1.06-1.87mm², they are compatible with various applications. Rest assured, our terminals are RoHS compliant, meeting stringent environmental standards. Perfect for use in a wide range of industries, from automotive to electronics, these terminals ensure a professional and durable connection every time. Trust in our quality connectors for all your wiring needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150416-2 | TE Connectivity 316292-5 Application Tooling | ![]() |
| TE Connectivity 2-2150416-2 | TE Connectivity 316292-5 Application Tooling | ![]() |


