316294-1

Heilind Number:AMP316294-1
Manufacturer:TE Connectivity
Manufacturer Number:316294-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.2 CLUSTER REC S-TYPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 316294-1
Termination Method:Crimp
Terminal Type:Receptacle
Wire Size:15 - 22 AWG, .3 - 1.5 mm²
Terminal / Splice Type:Receptacle
Product:Magnet Wire Terminals
SKU:AMP316294-1

Detailed Description

Enhance your wire connections with our high-quality Crimp Terminals. Designed for secure and efficient termination, these receptacles are a must-have for any electrical project. With a universal wire size compatibility ranging from .3 to 1.5 mm² (15 to 22 AWG), they offer versatility in application. Crafted for durability and reliability, our terminals ensure long-lasting performance. Whether you're a DIY enthusiast or a professional electrician, these terminals, along with our Magnet Wire Terminals, are essential components in your toolbox. Rest assured, our products meet industry standards for quality and performance. Upgrade your connectors today and experience seamless connectivity like never before.