| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 316399-1 |
| Series: | AMP Signal Double Lock |
| Amperage: | 3 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | .535 in |
| Voltage: | 50 VDC |
| Contact Type: | Tab |
| Body Material: | Brass |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 526 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Termination Plating Thickness: | 31.5 µin, .8 µm |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3933 |
| Wire Size: | .12 - .35 mm², 26 - 22 AWG |
| Contact Transmits: | Signal |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .037 - .059 in, .93 - 1.5 mm |
| Contact Retention: | With |
| Contact Retention Type: | Double Lock Plate |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Termination End Plating Material: | Pre-Tin |
| Termination End Plating Thickness: | 31.5 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 316399-1 |
| SKU: | AMP316399-1 |
316399-1
Specifications
Detailed Description
Enhance your signal transmission systems with our AMP Signal Double Lock series. These cable mount connectors, with a rugged brass body and pre-tin contact plating, ensure reliable performance in various environments. Suitable for 26-22 AWG wire sizes, they feature crimp termination for secure connections. With UL 94V-0 flammability standard compliance and VDE testing, rest assured of their quality and safety. Operating within a wide temperature range of -30 to 105°C, these connectors are ideal for signal applications in appliances and other electronic devices. Each package includes 1000 loose pieces, making them convenient for bulk installations. Trust in their certifications from CSA and UL agencies, along with RoHS compliance, for peace of mind. Upgrade to these connectors for efficient wire-to-wire or wire-to-board connections in your systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/12/2018 | P-18-016333 - Manufacturing location change. Following Part Numbers will be transferred from Ogawa Yuki to Qingdao. | Download | |||

